Filter Your Search
1 - 9 of 9 results
|
54F08/B2AJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 4 | 2 | YES | QCCN | NO | F/FAST | AND GATE | TTL | 20 mA | 12.9 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||
|
N54F08/B2A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 7.5 ns | 4 | 2 | YES | QCCN | 50 pF | F/FAST | AND GATE | TTL | 12.9 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NXP SEMICONDUCTORS | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||||
|
JD54F08B2A
Teledyne e2v
|
Check for Price | Active | 5 V | 7.5 ns | 7.5 ns | 4 | 2 | YES | QCCN | 50 pF | NO | F/FAST | AND GATE | TTL | 20 mA | 12.9 mA | 5.5 V | 4.5 V | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||
|
54F08/B2A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 7.5 ns | 4 | 2 | YES | QCCN | 50 pF | F/FAST | AND GATE | TTL | 12.9 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NXP SEMICONDUCTORS | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||||
|
TT54F08/B2AJC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 7.5 ns | 7.5 ns | 4 | 2 | YES | QCCN | NO | F/FAST | AND GATE | TTL | 20 mA | 12.9 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||||
|
54F08/B2AJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | YES | QCCN | NO | AND GATE | TTL | 20 mA | 5 V | 12.9 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC20,.35SQ | unknown | |||||||||||||||
|
54F08/B2A
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 4 | 2 | YES | QCCN | 50 pF | F/FAST | AND GATE | TTL | 12.9 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
54F08/B2A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | QCCN | NO | AND GATE | TTL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||||
|
54F08/B2AJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 4 | 2 | YES | QCCN | NO | F/FAST | AND GATE | TTL | 20 mA | 12.9 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 |