Filter Your Search
1 - 2 of 2 results
|
54ACTQ32JRQMLV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | OR GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP-14 | not_compliant | ||||
|
54ACTQ32JRQMLV
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.5 ns | 4 | 2 | NO | DIP | ACT | OR GATE | CMOS | LG-MAX | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP-14 | unknown | 8542.39.00.01 |