Filter Your Search
1 - 10 of 74 results
|
5962-9218601MRA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||
|
5962-9218601M2X
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 8 | 1 | YES | QCCN | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||
|
5962R9218601MRX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 4 | NO | DIP | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
5962-9218601VSA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | DFP | 20 | |||||||
|
54ACTQ244LM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 4 | YES | QCCN | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||
|
54ACTQ244DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
54ACTQ244MDA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 4 | YES | DIE | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XUUC-N20 | Not Qualified | 125 °C | -55 °C | 20 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
5962R9218601MSA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 100k Rad(Si) V | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | DFP | 20 | ||||||
|
5962-9218601M2A
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | YES | QCCN | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||
|
5962-9218601M2A
Teledyne e2v
|
Check for Price | Active | 5 V | 9 ns | 9 ns | 2 | 4 | YES | QCCN | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | QLCC | 20 |