Filter Your Search
1 - 5 of 5 results
|
54ACTQ16374FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 10.5 ns | 2 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 635 µm | DUAL | 2.54 mm | 9.65 mm | 15.748 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL48,.4,25 | unknown | 8542.39.00.01 | |||
|
54ACTQ16374FM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10.5 ns | 2 | 8 | YES | DFP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 2500PS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | FLAT | 640 µm | DUAL | 2.54 mm | 9.65 mm | 15.748 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | ||||||||||
|
54ACTQ16374FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 10.5 ns | 2 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 635 µm | DUAL | 2.54 mm | 9.65 mm | 15.748 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL48,.4,25 | unknown | 8542.39.00.01 | |||
|
54ACTQ16374FMQB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
54ACTQ16374FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 16 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 24 mA | MILITARY | R-XDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | FL48,.4,25 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 635 µm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL48,.4,25 | unknown | 8542.39.00.01 |