Parametric results for: 54act174fmqb under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 54act174fmqb
Select parts from the table below to compare.
Compare
Compare
54ACT174FMQB
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 13 ns 1 6 YES DFP 95 MHz 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS 95 MHz 24 mA TRUE 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TUBE TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.604 mm 9.6645 mm NATIONAL SEMICONDUCTOR CORP DFP, FL16,.3 unknown 8542.39.00.01
54ACT174FMQB
Teledyne e2v
Check for Price Buy Active 5 V 13 ns 1 6 YES DFP 95 MHz 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS 95 MHz 24 mA TRUE 5.5 V 4.5 V R-GDFP-F16 125 °C -55 °C 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.032 mm 6.604 mm 9.6645 mm E2V TECHNOLOGIES PLC , compliant 8542.39.00.01
54ACT174FMQB
Texas Instruments
Check for Price Buy No Obsolete 5 V 13 ns 1 6 YES DFP 95 MHz 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS 95 MHz 24 mA TRUE 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TUBE TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.604 mm 9.6645 mm NATIONAL SEMICONDUCTOR CORP DFP, FL16,.3 unknown 8542.39.00.01
54ACT174FMQB
Fairchild Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 11 ns 1 6 YES DFP 95 MHz 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS 95 MHz 24 mA TRUE 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, METAL-SEALED COFIRED FL16,.3 RECTANGULAR FLATPACK TUBE TIN LEAD FLAT 1.27 mm DUAL 2.159 mm 6.731 mm FAIRCHILD SEMICONDUCTOR CORP DFP, FL16,.3 unknown 8542.39.00.01 DFP 16