Filter Your Search
1 - 1 of 1 results
|
54ACT11646JT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15.9 ns | 15.9 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 36.83 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.3 | not_compliant | 8542.39.00.01 |