Parametric results for: 54act11109fk under FF/Latches

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: 54act11109fk
Select parts from the table below to compare.
Compare
Compare
SN54ACT11109FKR
Texas Instruments
Check for Price Obsolete 5 V 9.7 ns 2 2 YES QCCN POSITIVE EDGE ACT J-KBAR FLIP-FLOP CMOS 100 MHz COMPLEMENTARY 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, 20 unknown 8542.39.00.01
SNJ54ACT11109FKR
Texas Instruments
Check for Price Obsolete 5 V 9.7 ns 2 2 YES QCCN POSITIVE EDGE ACT J-KBAR FLIP-FLOP CMOS 100 MHz COMPLEMENTARY 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, 20 unknown 8542.39.00.01
SN54ACT11109FK
Texas Instruments
Check for Price Obsolete 5 V 9.7 ns 2 2 YES QCCN POSITIVE EDGE ACT J-KBAR FLIP-FLOP CMOS 100 MHz COMPLEMENTARY 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, 20 unknown 8542.39.00.01
54ACT11109FK
Texas Instruments
Check for Price No Obsolete 5 V 9 ns 2 2 YES QCCN 100 MHz 50 pF POSITIVE EDGE ACT J-KBAR FLIP-FLOP CMOS 100 MHz 24 mA COMPLEMENTARY 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant 8542.39.00.01
SNJ54ACT11109FK
Texas Instruments
Check for Price No Obsolete 5 V 9.7 ns 2 2 YES QCCN POSITIVE EDGE ACT J-KBAR FLIP-FLOP CMOS 100 MHz COMPLEMENTARY 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant 8542.39.00.01