Parametric results for: 54ac540dmqb under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 54ac540dmqb
Select parts from the table below to compare.
Compare
Compare
54AC540DMQB
Teledyne e2v
Check for Price Active 5 V 9 ns 9 ns 1 8 NO DIP 50 pF UNIDIRECTIONAL AC BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 INVERTED 6 V 2 V R-GDIP-T20 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.51 mm E2V TECHNOLOGIES PLC , compliant 8542.39.00.01
54AC540DMQB
National Semiconductor Corporation
Check for Price No Obsolete 5 V 8 ns 9 ns 1 8 NO DIP 50 pF AC BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 12 mA 2 INVERTED 6 V 2 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE RAIL TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.51 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
54AC540DMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 8 ns 9 ns 1 8 NO DIP 50 pF 3-STATE AC BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 12 mA 2 INVERTED 6 V 2 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TUBE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01 DIP 20
54AC540DMQB
Texas Instruments
Check for Price No Obsolete 5 V 8 ns 9 ns 1 8 NO DIP 50 pF AC BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 12 mA 2 INVERTED 6 V 2 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE RAIL TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.51 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01