Filter Your Search
1 - 6 of 6 results
|
54AC273FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16 ns | 1 | YES | DFP | 75 MHz | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | |||||||
|
54AC273FM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | YES | DFP | 75 MHz | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
54AC273FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 16 ns | 1 | YES | DFP | 75 MHz | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | TRUE | 6 V | 2 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | DFP | 20 | |||||||
|
54AC273FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 16 ns | 1 | YES | DFP | 75 MHz | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | |||||||
|
54AC273FMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 16 ns | 1 | YES | DFP | 75 MHz | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | TRUE | 50 mA | 6 V | 2 V | R-GDFP-F20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 13.716 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||
|
54AC273FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 16 ns | 1 | YES | DFP | 75 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | TRUE | 6 V | 2 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | DFP | 20 |