Filter Your Search
1 - 2 of 2 results
|
54AC16472WD
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10.9 ns | 14.2 ns | 2 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 3 V | MILITARY | R-GDFP-F56 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | CERAMIC, GLASS-SEALED | FL56,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.05 mm | 9.652 mm | 18.288 mm | TEXAS INSTRUMENTS INC | DFP, FL56,.4,25 | not_compliant | 8542.39.00.01 | ||
|
SNJ54AC16472WD
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10.9 ns | 2 | 9 | YES | DFP | 50 pF | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 3 V | MILITARY | R-GDFP-F56 | Not Qualified | 125 °C | -55 °C | 56 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.05 mm | 9.652 mm | 18.288 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 |