Parametric results for: 54ac10dmqb under Gates

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 54ac10dmqb
Select parts from the table below to compare.
Compare
Compare
54AC10DMQB
Teledyne e2v
Check for Price No Active 5 V 11 ns 11 ns 3 3 NO DIP 50 pF NO AC NAND GATE CMOS 12 mA 6 V 2 V MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TELEDYNE E2V (UK) LTD DIP, DIP14,.3 compliant 8542.39.00.01
54AC10DMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 10 ns 11 ns 3 3 NO DIP 50 pF NO AC NAND GATE CMOS 12 mA 6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm FAIRCHILD SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14
54AC10DMQB
Texas Instruments
Check for Price No Obsolete 5 V 11 ns 11 ns 3 3 NO DIP 50 pF NO AC NAND GATE CMOS 6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01