Filter Your Search
1 - 5 of 5 results
|
54AC02LMQBX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 4 | 2 | YES | QCCN | 50 pF | AC | NOR GATE | CMOS | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | ||||||||||||
|
54AC02LMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 4 | 2 | YES | QCCN | 50 pF | NO | AC | NOR GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 | ||
|
54AC02LMQB
Teledyne e2v
|
Check for Price | No | Active | 5 V | 9 ns | 9 ns | 4 | 2 | YES | QCCN | 50 pF | NO | AC | NOR GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | E2V TECHNOLOGIES PLC | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | |||||||||
|
54AC02LMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 4 | 2 | YES | QCCN | 50 pF | NO | AC | NOR GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||
|
54AC02LMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 4 | 2 | YES | QCCN | 50 pF | NO | AC | NOR GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 |