Filter Your Search
1 - 2 of 2 results
|
54ABT827/B3A
Philips Semiconductors
|
Check for Price Buy | No | Transferred | 5 V | 1 | 10 | YES | QCCN | 3-STATE | BUS DRIVER | ENABLE LOW | 48 mA | TRUE | 38 mA | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
54ABT827/B3A
NXP Semiconductors
|
Check for Price Buy | Obsolete | 5 V | 4.7 ns | 1 | 10 | YES | QCCN | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.4554 mm | 11.4554 mm | NXP SEMICONDUCTORS | QCCN, | unknown | 8542.39.00.01 | QLCC | 28 |