Filter Your Search
1 - 1 of 1 results
|
54ABT574J/883
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.4 ns | 1 | 8 | NO | DIP | 3-STATE | ABT | BUS DRIVER | CMOS | LG_MAX | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.019 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 |