Filter Your Search
1 - 2 of 2 results
|
54ABT377/B2A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 8 | YES | QCCN | 150 MHz | POSITIVE EDGE | D FLIP-FLOP | 48 mA | 30 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||||||||||
|
54ABT377/B2A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 7.6 ns | 1 | 8 | YES | QCCN | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | WITH HOLD MODE | 150 MHz | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NXP SEMICONDUCTORS | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 |