Parametric results for: 54abt374e/883 under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 54abt374e883
Select parts from the table below to compare.
Compare
Compare
54ABT374E/883
Fairchild Semiconductor Corporation
Check for Price No Transferred 5 V 7.6 ns 7.6 ns 1 8 YES QCCN 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE ABT BUS DRIVER BICMOS ENABLE LOW 48 mA 2 TRUE 30 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm FAIRCHILD SEMICONDUCTOR CORP QCCN, LCC20,.35SQ unknown 8542.39.00.01