Filter Your Search
1 - 2 of 2 results
|
54SHST165FS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | HSC | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.61 mm | 6.85 mm | 10.16 mm | GEC PLESSEY SEMICONDUCTORS | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||
|
54SHST165FS
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | HSC | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.61 mm | 6.85 mm | 10.16 mm | GEC PLESSEY SEMICONDUCTORS | DFP, FL16,.3 | unknown |