Filter Your Search
1 - 2 of 2 results
|
54SHSC21CS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | 22 ns | 2 | 4 | NO | DIP | NO | HSC | AND GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | 9 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.6 mm | 7.62 mm | 18.04 mm | GEC PLESSEY SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
54SHSC21CS
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 5 V | 20 ns | 22 ns | 2 | 4 | NO | DIP | NO | HSC | AND GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | 9 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.6 mm | 7.62 mm | 18.04 mm | GEC PLESSEY SEMICONDUCTORS | DIP, DIP14,.3 | unknown |