Filter Your Search
1 - 4 of 4 results
|
54SHSC125CSBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 28 ns | 25 ns | 1 | 4 | NO | DIP | 50 pF | 3-STATE | HSC | BUS DRIVER | CMOS | ENABLE LOW | 9 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.6 mm | 7.62 mm | 18.04 mm | GEC PLESSEY SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
54SHSC125CS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 28 ns | 28 ns | 4 | 1 | NO | DIP | 3-STATE | HSC | BUS DRIVER | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | ENABLE LOW | 9 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.6 mm | 7.62 mm | 18.04 mm | GEC PLESSEY SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
54SHSC125CSBAF
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 5 V | 28 ns | 25 ns | 1 | 4 | NO | DIP | 50 pF | 3-STATE | HSC | BUS DRIVER | CMOS | ENABLE LOW | 9 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.6 mm | 7.62 mm | 18.04 mm | GEC PLESSEY SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
54SHSC125CS
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 5 V | 28 ns | 28 ns | 4 | 1 | NO | DIP | 3-STATE | HSC | BUS DRIVER | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | ENABLE LOW | 9 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.6 mm | 7.62 mm | 18.04 mm | GEC PLESSEY SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |