Filter Your Search
1 - 10 of 83 results
|
SN54S175J
Texas Instruments
|
$14.9919 | Yes | No | Active | 5 V | 17 ns | 25 ns | 4 | 4 | NO | DIP | 75 MHz | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 50 MHz | 20 mA | COMPLEMENTARY | 96 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
JM38510/07105BCA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 6 | NO | DIP | POSITIVE EDGE | S | D FLIP-FLOP | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SN54S175W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 17 ns | 1 | 4 | YES | DFP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 96 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM54S175W/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | YES | DFP | POSITIVE EDGE | D FLIP-FLOP | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
DM54S175W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | YES | DFP | 65 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 96 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SNJ54S175FK
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 17 ns | 1 | 4 | YES | QCCN | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN54S175W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 17 ns | 1 | 4 | YES | DFP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 96 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM54S175J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 17 ns | 1 | 4 | NO | DIP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 96 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
DM54S175J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SNJ54S175W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 17 ns | 1 | 4 | YES | DFP | 75 MHz | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | 20 mA | COMPLEMENTARY | 96 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | 8542.39.00.01 |