Filter Your Search
1 - 2 of 2 results
|
54S112DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||
|
54S112DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7 ns | 2 | 4 | NO | DIP | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 80 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |