Filter Your Search
1 - 4 of 4 results
|
54RHSC273CBBAF
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 5 V | 25 ns | 8 | NO | DIP | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 9 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.6 mm | 7.62 mm | 25.65 mm | GEC PLESSEY SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||
|
54RHSC273CBBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 25 ns | 8 | NO | DIP | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 9 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.6 mm | 7.62 mm | 25.65 mm | GEC PLESSEY SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||
|
54RHSC273CB
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 5 V | 28 ns | 28 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | HSC | D FLIP-FLOP | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | 9 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.6 mm | 7.62 mm | 25.65 mm | GEC PLESSEY SEMICONDUCTORS | DIP, DIP20,.3 | unknown | |||
|
54RHSC273CB
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 28 ns | 28 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | HSC | D FLIP-FLOP | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | 9 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.6 mm | 7.62 mm | 25.65 mm | GEC PLESSEY SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 |