Filter Your Search
1 - 10 of 3,310 results
|
54RHST164LS
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | 28 ns | 1 | 8 | YES | QCCN | RIGHT | POSITIVE EDGE | HST/T | SERIAL IN PARALLEL OUT | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
54RHSC563CS2
Marconi Electronic Devices Inc
|
Check for Price | No | Obsolete | 5 V | 34 ns | 34 ns | 1 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | HIGH LEVEL | 3-STATE | HSC | BUS DRIVER | CMOS | ENABLE HIGH | 9 mA | 2 | INVERTED | 160 µA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 100k Rad(Si) V | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI ELECTRONIC DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
54RM-7L22
Viavi Solutions Inc
|
Check for Price | Obsolete | NO | 5 V | 85 °C | -40 °C | VIAVI SOLUTIONS INC | unknown | 35.6 inch | 9.2 mm | 58.6 mm | AMPLIFIER | GR-253, ITU-T-G.958 | LC/SPC CONNECTOR | 2.7 Gbps | AVALANCHE PHOTODIODE | RECEIVER | THROUGH HOLE MOUNT | 1.55 µm | DIGITAL | 6 dB | 5.25 V | 4.75 V | |||||||||||||||||||||||||||||||||||||||||||||
|
54RHSC521CL
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | 28 ns | 1 | 8 | NO | DIP | 50 pF | HSC | IDENTITY COMPARATOR | CMOS | CASCADABLE; CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
54RHSC04NC
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | 20 ns | 6 | 1 | YES | DIE | HSC | INVERTER | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | 5.5 V | 4.5 V | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GEC PLESSEY SEMICONDUCTORS | DIE, | unknown | 8542.39.00.01 | DIE | ||||||||||||||||||||||||||||||||||||||
|
54RHSC541FL
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | HSC | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE; RADIATION HARD ... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
54RHST245NC
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | 23 ns | 1 | 8 | YES | DIE | 3-STATE | HST/T | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GEC PLESSEY SEMICONDUCTORS | DIE, | unknown | 8542.39.00.01 | DIE | |||||||||||||||||||||||||||||||||||
|
54RHSC238NC
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | 28 ns | 1 | YES | DIE | HSC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||||||||||
|
54RHST533NB9
Marconi Electronic Devices Inc
|
Check for Price | Obsolete | 5 V | 37 ns | 37 ns | 1 | 8 | YES | DIE | 50 pF | UNIDIRECTIONAL | LOW LEVEL | 3-STATE | HST/T | BUS DRIVER | CMOS | ENABLE LOW | 9 mA | 2 | INVERTED | 160 µA | 5.5 V | 4.5 V | MILITARY | R-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 100k Rad(Si) V | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | MARCONI ELECTRONIC DEVICES INC | , DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
54RHSC241NB1
Marconi Electronic Devices Inc
|
Check for Price | Obsolete | 5 V | 29 ns | 30 ns | 2 | 4 | YES | DIE | 50 pF | 3-STATE | HSC | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 9 mA | 2 | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 100k Rad(Si) V | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | MARCONI ELECTRONIC DEVICES INC | , DIE OR CHIP | unknown | 8542.39.00.01 |