Parametric results for: 54QHST374CB under FF/Latches

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: 54qhst374cb
Select parts from the table below to compare.
Compare
Compare
54QHST374CB1
Marconi Electronic Devices Inc
Check for Price No Obsolete 5 V 30 ns 8 8 NO DIP 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE HST/T BUS DRIVER CMOS ENABLE LOW 9 mA 2 TRUE 160 µA 5.5 V 4.5 V MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 300k Rad(Si) V 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MARCONI ELECTRONIC DEVICES INC DIP, DIP20,.3 unknown 8542.39.00.01
54QHST374CB9
Marconi Electronic Devices Inc
Check for Price No Obsolete 5 V 30 ns 8 8 NO DIP 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE HST/T BUS DRIVER CMOS ENABLE LOW 9 mA 2 TRUE 160 µA 5.5 V 4.5 V MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 300k Rad(Si) V 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MARCONI ELECTRONIC DEVICES INC DIP, DIP20,.3 unknown 8542.39.00.01
54QHST374CB
Dynex Semiconductor
Check for Price No Obsolete 5 V 25 ns 1 8 NO DIP 50 pF POSITIVE EDGE 3-STATE HST/T BUS DRIVER CMOS RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY 9 mA 2 TRUE 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 300k Rad(Si) V 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.6 mm 7.62 mm 25.65 mm GEC PLESSEY SEMICONDUCTORS DIP, DIP20,.3 unknown 8542.39.00.01
54QHST374CBBAF
Dynex Semiconductor
Check for Price No Obsolete 5 V 8 NO DIP 66.7 MHz 50 pF POSITIVE EDGE 3-STATE D FLIP-FLOP CMOS 9 mA MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 300k Rad(Si) V 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.6 mm 7.62 mm 25.65 mm GEC PLESSEY SEMICONDUCTORS DIP, DIP20,.3 unknown 8542.39.00.01
54QHST374CB
Plessey Semiconductors Ltd
Check for Price No Obsolete 5 V 25 ns 1 8 NO DIP 50 pF POSITIVE EDGE 3-STATE HST/T BUS DRIVER CMOS RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY 9 mA 2 TRUE 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 300k Rad(Si) V 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.6 mm 7.62 mm 25.65 mm GEC PLESSEY SEMICONDUCTORS DIP, DIP20,.3 unknown 8542.39.00.01