Filter Your Search
1 - 5 of 5 results
|
54MT100KBPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 2.68 V | 50 kA | 20 mA | 200 mA | 270 mA | 2.5 V | 345 A | 1 kV | 125 °C | -40 °C | 6G | 6AK | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | |||||||||||||||||||||
|
54MT100KB
International Rectifier
|
Check for Price | No | Transferred | 50 kA | 20 mA | 200 mA | 150 mA | 1 kV | 50 A | SCR | COMPLEX | 2.5 V | 345 A | 1 kV | R-XUFM-X12 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 6G | 6AK | 6 | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X12 | unknown | EAR99 | 12 | 8541.30.00.80 | ||||
|
54MT100KBS90PBF
International Rectifier
|
Check for Price | Yes | Transferred | 2.68 V | 50 kA | 20 mA | 200 mA | 270 mA | 2.5 V | 345 A | 1 kV | 125 °C | -40 °C | 6G | 6AK | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | |||||||||||||||||||||
|
54MT100KBS90
International Rectifier
|
Check for Price | No | Obsolete | 50 kA | 20 mA | 200 mA | 150 mA | 1 kV | 50 A | SCR | COMPLEX | 2.5 V | 345 A | 1 kV | R-XUFM-X12 | Not Qualified | UL APPROVED | 1 | 125 °C | -40 °C | ISOLATED | 6G | 6AK | 6 | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X12 | unknown | EAR99 | 12 | 8541.30.00.80 | |||
|
54MT100KBS90PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 50 kA | 20 mA | 200 mA | 270 mA | 2.5 V | 345 A | 1 kV | 125 °C | -40 °C | 6G | 6AK | INFINEON TECHNOLOGIES AG | compliant | EAR99 |