Filter Your Search
1 - 1 of 1 results
|
54M64701400
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 200 mΩ | 20 % | YES | 200 MHz | 380 mA | 2.05 GHz | CERAMIC | 40 | 0603 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 1.7 mm | 1.2 mm | SUMIDA CORP | 0603 | unknown | EAR99 | 8504.50.80.00 |