Filter Your Search
1 - 2 of 2 results
|
54LVX4245J-QML
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 8.5 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | LV/LV-A/LVX/H | BUS TRANSCEIVER | CMOS | 5V SUPPLY FOR PORT A; 3.3V SUPPLY FOR PO... more | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||
|
54LVX4245J-QML
Texas Instruments
|
Check for Price | Obsolete | 3 V | 9 ns | 1 | 8 | NO | DIP | 3-STATE | LV/LV-A/LVX/H | BUS TRANSCEIVER | CMOS | LG_MAX | 2 | TRUE | 3.6 V | 2.7 V | MILITARY | R-CDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | 32.64 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 24 |