Filter Your Search
1 - 10 of 24 results
|
54LVT244RPDP
Maxwell Technologies
|
Check for Price | Contact Manufacturer | 3.3 V | 5.4 ns | 4.7 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | BICMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14 mA | 3.6 V | 2.7 V | R-XDIP-T20 | 125 °C | -55 °C | 100k Rad(Si) V | 20 | UNSPECIFIED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MAXWELL TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||
|
54LVT244RPFI
Maxwell Technologies
|
Check for Price | Contact Manufacturer | 3.3 V | 5.4 ns | 4.7 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | BICMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14 mA | 3.6 V | 2.7 V | R-XDFP-F20 | 125 °C | -55 °C | 100k Rad(Si) V | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | MAXWELL TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||
|
54LVT244RPFP
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 3.3 V | 5.4 ns | 4.7 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | BICMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14 mA | 3.6 V | 2.7 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SPACE ELECTRONICS INC | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||
|
54LVT244RPFP
Maxwell Technologies
|
Check for Price | Contact Manufacturer | 3.3 V | 5.4 ns | 4.7 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | BICMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14 mA | 3.6 V | 2.7 V | R-XDFP-F20 | 125 °C | -55 °C | 100k Rad(Si) V | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | MAXWELL TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||
|
54LVT244RPDI
Maxwell Technologies
|
Check for Price | Contact Manufacturer | 3.3 V | 5.4 ns | 4.7 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | BICMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14 mA | 3.6 V | 2.7 V | R-XDIP-T20 | 125 °C | -55 °C | 100k Rad(Si) V | 20 | UNSPECIFIED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MAXWELL TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||
|
54LVT244RPFI
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 3.3 V | 5.4 ns | 4.7 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | BICMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14 mA | 3.6 V | 2.7 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SPACE ELECTRONICS INC | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||
|
54LVT244RPFC
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 3.3 V | 5.4 ns | 4.7 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | BICMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14 mA | 3.6 V | 2.7 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SPACE ELECTRONICS INC | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||
|
54LVT244RPDS
Maxwell Technologies
|
Check for Price | Contact Manufacturer | 3.3 V | 5.4 ns | 4.7 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | BICMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14 mA | 3.6 V | 2.7 V | R-XDIP-T20 | 125 °C | -55 °C | 100k Rad(Si) V | 20 | UNSPECIFIED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MAXWELL TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||
|
54LVT244RPDC
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 3.3 V | 5.4 ns | 4.7 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | BICMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14 mA | 3.6 V | 2.7 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 20 | UNSPECIFIED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SPACE ELECTRONICS INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
54LVT244RPFS
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 3.3 V | 5.4 ns | 4.7 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | BICMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14 mA | 3.6 V | 2.7 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SPACE ELECTRONICS INC | DFP, FL20,.3 | unknown | 8542.39.00.01 |