Filter Your Search
1 - 3 of 3 results
|
54LS54/BDBJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | DFP | NO | AND-OR-INVERT GATE | TTL | 5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL14,.3 | unknown | |||||||||
|
54LS54/BDBJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 10 | YES | DFP | NO | LS | AND-OR-INVERT GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||
|
TT54LS54/BDBJC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 20 ns | 1 | 10 | YES | DFP | NO | LS | AND-OR-INVERT GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 |