Parametric results for: 54LS47/BEAJC under Decoder/Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 54ls47beajc
Select parts from the table below to compare.
Compare
Compare
54LS47/BEAJC
Freescale Semiconductor
Check for Price No Obsolete 5 V NO DIP OTHER DECODER/DRIVER TTL 5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
54LS47/BEAJC
Motorola Mobility LLC
Check for Price No Obsolete 5 V 158 ns 1 NO DIP 50 pF OPEN-COLLECTOR LS SEVEN SEGMENT DECODER/DRIVER TTL RIPPLE BLANKING; LAMP TEST INPUT STANDARD INVERTED 13 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, DIP16,.3 unknown DIP 16 EAR99 8542.39.00.01
54LS47/BEAJC
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 158 ns 1 NO DIP 50 pF OPEN-COLLECTOR LS SEVEN SEGMENT DECODER/DRIVER TTL RIPPLE BLANKING; LAMP TEST INPUT STANDARD INVERTED 13 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, DIP16,.3 unknown EAR99 8542.39.00.01