Filter Your Search
1 - 10 of 159 results
|
SN54LS368AJ
Texas Instruments
|
$4.7194 | Yes | No | Active | 5 V | 45 ns | 22 ns | 6 | 4 | NO | DIP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 24 mA | 2 | INVERTED | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SNJ54LS368AJ
Texas Instruments
|
$8.1900 | Yes | No | Active | 5 V | 18 ns | 18 ns | 6 | 4 | NO | DIP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 24 mA | 2 | INVERTED | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DM54LS368AJ-MLS
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 18 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 12 mA | 2 | INVERTED | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
SN54LS368AJ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 18 ns | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | INVERTED | 5 V | 21 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
54LS368A/BFAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 23 ns | 2 | 4 | YES | DFP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | CERAMIC, FP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
S54LS368AF/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | INVERTED | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN54LS368AW-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 4 | YES | DFP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | 2 | INVERTED | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TT54LS368AM/B2AJC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 2 | 6 | YES | QCCN | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | INVERTED | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
DM54LS368J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 18 ns | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | INVERTED | 24 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
JM38510/32204BFA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 23 ns | 2 | 4 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 |