Filter Your Search
1 - 3 of 3 results
|
54LS298DMQB
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | unknown | |||||||||||
|
54LS298DMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 1 | NO | DIP | LS | MULTIPLEXER | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-16 | unknown | DIP | 16 | 8542.39.00.01 | ||||||||||
|
54LS298DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | compliant | 8542.39.00.01 |