Filter Your Search
1 - 10 of 106 results
|
SN54LS298J
Texas Instruments
|
$8.2354 | Yes | No | Obsolete | 5 V | 32 ns | 32 ns | 4 | 2 | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | LG-MAX; FOUR 2:1 MUX FOLLOWED BY REGISTER | 4 mA | TRUE | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SNJ54LS298J
Texas Instruments
|
$13.1257 | Yes | No | Obsolete | 5 V | 32 ns | 32 ns | 4 | 2 | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | LG-MAX; FOUR 2:1 MUX FOLLOWED BY REGISTER | 4 mA | TRUE | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DM54LS298W
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 4 | 2 | YES | DFP | MULTIPLEXER | TTL | 4 mA | 21 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
54LS298/B2AJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 48 ns | 48 ns | 1 | 2 | 4 | 1 | YES | QCCN | NEGATIVE EDGE | LS | MULTIPLEXER | TTL | 4 mA | TRUE | 21 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||||||||
|
DM54LS298W/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 32 ns | 4 | 2 | YES | DFP | MULTIPLEXER | TTL | 4 mA | 21 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
54LS298FMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 25 ns | 1 | 4 | YES | DFP | NEGATIVE EDGE | LS | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS LLC | DFP | CERAMIC, FP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM54LS298W/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 32 ns | 4 | 2 | YES | DFP | MULTIPLEXER | TTL | 4 mA | 21 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
54LS298W03
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | YES | DFP | MULTIPLEXER | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
M38510/30909B2A
SRI International Sarnoff
|
Check for Price | Active | 5 V | 48 ns | 48 ns | 1 | 2 | 4 | YES | QCCN | NEGATIVE EDGE | LS | D FLIP-FLOP | TTL | 4 mA | TRUE | 21 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | SRI INTERNATIONAL | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
54LS298DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | compliant | 8542.39.00.01 |