Parametric results for: 54LS280F under Arithmetic Circuits

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 54ls280f
Select parts from the table below to compare.
Compare
Compare
SN54LS280FK
Texas Instruments
Check for Price No Obsolete 5 V 45 ns 1 9 YES QCCN 15 pF LS PARITY GENERATOR/CHECKER TTL ODD/EVEN PARITY GENERATOR COMPLEMENTARY 27 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant 8542.39.00.01
SN54LS280FK
Rochester Electronics LLC
Check for Price Active 5 V 45 ns 1 9 YES QCCN LS PARITY GENERATOR/CHECKER TTL ODD/EVEN PARITY GENERATOR COMPLEMENTARY 5.5 V 4.5 V MILITARY S-CQCC-N20 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC QCCN, unknown 8542.39.00.01
SNJ54LS280FK
Texas Instruments
Check for Price No No Obsolete 5 V 50 ns 1 9 YES QCCN 15 pF LS PARITY GENERATOR/CHECKER TTL ODD/EVEN PARITY GENERATOR COMPLEMENTARY 27 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC CERAMIC, LCC-20 not_compliant 8542.39.00.01 QLCC 20