Filter Your Search
1 - 6 of 6 results
|
54LS279FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 33 ns | 27 ns | 4 | 2 | YES | DFP | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 4 mA | TRUE | 7 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | CERAMIC, FP-16 | 16 | compliant | 8542.39.00.01 | |||
|
54LS279FMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 27 ns | 4 | 2 | YES | DFP | LOW LEVEL | LS | R-S LATCH | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
TT54LS279FMQB
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | JBAR-KBAR FLIP-FLOP | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
54LS279FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | 1 | YES | DFP | R-S LATCH | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
54LS279FMQB
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 33 ns | 27 ns | 4 | 2 | YES | DFP | 50 pF | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 4 mA | TRUE | 7 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, FP-16 | unknown | ||||||||
|
TT54LS279FMQB
Twilight Technology Inc
|
Check for Price | Active | 5 V | 27 ns | 4 | 1 | YES | DFP | LS | R-S LATCH | TTL | 4 mA | 7 mA | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 |