Filter Your Search
1 - 4 of 4 results
|
54LS26FMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 32 ns | 4 | 2 | YES | DFP | 15 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 4 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, FL14,.3 | 14 | unknown | 8542.39.00.01 | |||||
|
54LS26FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | DFP | NO | OPEN-COLLECTOR | NAND GATE | TTL | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||
|
54LS26FMQB
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 18 ns | 32 ns | 4 | 2 | YES | DFP | 15 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 4 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, FP-14 | unknown | ||||||||
|
54LS26FMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 18 ns | 4 | 2 | YES | DFP | OPEN-COLLECTOR | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | ROCHESTER ELECTRONICS LLC | DFP | CERAMIC, FP-14 | 14 | unknown | 8542.39.00.01 |