Filter Your Search
1 - 4 of 4 results
|
54LS255W
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 34 ns | 2 | YES | DFP | 3-STATE | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | |||
|
54LS255J
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 34 ns | 2 | NO | DIP | 3-STATE | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||
|
54LS255J03
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 34 ns | 2 | NO | DIP | 3-STATE | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
54LS255W03
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 34 ns | 2 | YES | DFP | 3-STATE | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 |