Filter Your Search
1 - 4 of 4 results
|
54LS240FMQB
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 18 ns | 18 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | LS | BUS DRIVER | TTL | MIN INPUT HYSTERESIS = 0.2V | ENABLE LOW | 12 mA | 2 | INVERTED | 44 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, FP-20 | unknown | ||||||||
|
54LS240FMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 18 ns | 2 | 4 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | MIN INPUT HYSTERESIS = 0.2V | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, FP-20 | unknown | DFP | 20 | 8542.39.00.01 | ||||||||||||
|
54LS240FMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 18 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | LS | BUS DRIVER | TTL | MIN INPUT HYSTERESIS = 0.2V | ENABLE LOW | 12 mA | 2 | INVERTED | 44 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | DFP | 20 | 8542.39.00.01 | |||||
|
54LS240FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 2 | 4 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |