Filter Your Search
1 - 5 of 5 results
|
54LS194AFMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 4 | YES | DFP | 30 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 30 MHz | TRUE | 23 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||
|
54LS194AFMQB
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 4 | YES | DFP | 30 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 30 MHz | TRUE | 23 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, FP-16 | unknown | ||||||||
|
TT54LS194AFMQB
Twilight Technology Inc
|
Check for Price | Active | 5 V | 24 ns | 1 | 4 | YES | DFP | 30 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
54LS194AFMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 4 | YES | DFP | 30 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 30 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | FAIRCHILD SEMICONDUCTOR CORP | CERAMIC, FP-16 | unknown | 8542.39.00.01 | DFP | 16 | ||||
|
54LS194AFMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 24 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 30 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, FP-16 | unknown | 8542.39.00.01 | DFP | 16 |