Parametric results for: 54LS175/BFAJC under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 54ls175bfajc
Select parts from the table below to compare.
Compare
Compare
54LS175/BFAJC
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 56 ns 1 4 YES DFP 30 MHz 50 pF POSITIVE EDGE LS D FLIP-FLOP TTL 25 MHz 4 mA COMPLEMENTARY 18 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.15 mm 6.415 mm 9.65 mm MOTOROLA INC DFP, FL16,.3 unknown 8542.39.00.01
TT54LS175/BFAJC
Twilight Technology Inc
Check for Price No Active 5 V 4 YES DFP 30 MHz POSITIVE EDGE LS D FLIP-FLOP TTL 4 mA 18 mA MILITARY R-XDFP-F16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL TWILIGHT TECHNOLOGY INC DFP, FL16,.3 unknown 8542.39.00.01
54LS175/BFAJC
Freescale Semiconductor
Check for Price No Obsolete 5 V 4 YES DFP 30 MHz POSITIVE EDGE D FLIP-FLOP TTL 4 mA 5 V 18 mA MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DFP, FL16,.3 unknown
54LS175/BFAJC
Motorola Mobility LLC
Check for Price No Obsolete 5 V 56 ns 1 4 YES DFP 30 MHz 50 pF POSITIVE EDGE LS D FLIP-FLOP TTL 25 MHz 4 mA COMPLEMENTARY 18 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.15 mm 6.415 mm 9.65 mm MOTOROLA INC DFP, FL16,.3 unknown 8542.39.00.01 DFP 16