Parametric results for: 54LS161ADMQB under Counters

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: 54ls161admqb
Select parts from the table below to compare.
Compare
Compare
TT54LS161ADMQB
Twilight Technology Inc
Check for Price Active 5 V 38 ns 1 4 NO DIP 20 MHz UP POSITIVE EDGE LS BINARY COUNTER TTL YES 4 mA SYNCHRONOUS 32 mA 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP16,.3 unknown 8542.39.00.01
54LS161ADMQB
Texas Instruments
Check for Price Obsolete 5 V 38 ns 1 4 NO DIP 20 MHz 50 pF UP POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 25 MHz YES 4 mA SYNCHRONOUS 32 mA 5.5 V 4.5 V MILITARY R-CDIP-T16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, METAL-SEALED COFIRED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
54LS161ADMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 38 ns 1 4 NO DIP 20 MHz UP POSITIVE EDGE LS BINARY COUNTER TTL 25 MHz YES 4 mA SYNCHRONOUS 32 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16
54LS161ADMQB
Rochester Electronics LLC
Check for Price Active 5 V 38 ns 1 4 NO DIP UP POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 25 MHz YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-CDIP-T16 MILITARY 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS INC DIP, unknown DIP 16
54LS161ADMQB
AMD
Check for Price Obsolete BINARY COUNTER Not Qualified ADVANCED MICRO DEVICES INC , unknown 8542.39.00.01