Parametric results for: 54LS160A/BEAJC under Counters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 54ls160abeajc
Select parts from the table below to compare.
Compare
Compare
54LS160A/BEAJC
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 48 ns 1 4 NO DIP 50 pF UP POSITIVE EDGE LS DECADE COUNTER TTL TCO OUTPUT 22 MHz YES SYNCHRONOUS 32 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, unknown 8542.39.00.01
TT54LS160A/BEAJC
Twilight Technology Inc
Check for Price No Active 5 V 48 ns 1 4 NO DIP 22 MHz UP NEGATIVE EDGE LS DECADE COUNTER TTL YES 4 mA SYNCHRONOUS 32 mA 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.3 mm TWILIGHT TECHNOLOGY INC unknown 8542.39.00.01
54LS160A/BEAJC
Freescale Semiconductor
Check for Price No Obsolete 5 V 1 NO DIP 22 MHz UP DECADE COUNTER TTL YES 4 mA SYNCHRONOUS 5 V 32 mA MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
54LS160A/BEAJC
Motorola Mobility LLC
Check for Price No Obsolete 5 V 48 ns 1 4 NO DIP 50 pF UP POSITIVE EDGE LS DECADE COUNTER TTL TCO OUTPUT 22 MHz YES SYNCHRONOUS 32 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, unknown 8542.39.00.01 DIP 16