Parametric results for: 54LS155DMQB under Decoder/Drivers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 54ls155dmqb
Select parts from the table below to compare.
Compare
Compare
TT54LS155DMQB
Twilight Technology Inc
Check for Price Active 5 V 35 ns 35 ns 2 NO DIP LS 2-LINE TO 4-LINE DECODER TTL STANDARD 4 mA INVERTED 10 mA 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP16,.3 unknown EAR99 8542.39.00.01
54LS155DMQB
Texas Instruments
Check for Price Obsolete 5 V 27 ns 35 ns 2 NO DIP 15 pF LS 2-LINE TO 4-LINE DECODER TTL FUNCTION 2 OUTPUT INVERTED STANDARD 4 mA INVERTED 10 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
54LS155DMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 35 ns 35 ns 2 NO DIP LS 2-LINE TO 4-LINE DECODER TTL STANDARD 4 mA INVERTED 10 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01 DIP 16
54LS155DMQB
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 35 ns 35 ns 2 NO DIP 50 pF OPEN-COLLECTOR LS 2-LINE TO 4-LINE DECODER TTL STANDARD 4 mA INVERTED 10 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.39.00.01