Filter Your Search
1 - 5 of 5 results
|
54LS151DMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 8 | 1 | NO | DIP | LS | MULTIPLEXER | TTL | LG-MAX | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
54LS151DMQB
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 8 | 1 | NO | DIP | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
54LS151DMQB
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 35 ns | 46 ns | 1 | 8 | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | 4 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | unknown | |||||||||
|
54LS151DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 46 ns | 1 | 8 | 1 | NO | DIP | LS | MULTIPLEXER | TTL | 4 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-16 | 16 | unknown | 8542.39.00.01 | ||||
|
TT54LS151DMQB
Twilight Technology Inc
|
Check for Price | Active | 5 V | 46 ns | 1 | 8 | NO | DIP | MULTIPLEXER | TTL | 4 mA | 10 mA | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |