Filter Your Search
1 - 4 of 4 results
|
TT54LS126A/BCAJC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 48 ns | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE HIGH | 12 mA | 2 | TRUE | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
54LS126A/BCAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 19 ns | 48 ns | 4 | 1 | NO | DIP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | ENABLE HIGH | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | CERDIP-14 | unknown | 8542.39.00.01 | |||||
|
54LS126A/BCAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 48 ns | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE HIGH | 12 mA | TRUE | 5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||
|
54LS126A/BCAJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 19 ns | 48 ns | 4 | 1 | NO | DIP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | ENABLE HIGH | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |