Filter Your Search
1 - 5 of 5 results
|
54LS125AFMQB
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 18 ns | 18 ns | 4 | 1 | YES | DFP | 50 pF | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, FP-14 | unknown | ||||||||
|
54LS125AFMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 18 ns | 4 | 1 | YES | DFP | 50 pF | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | DFP | 14 | 8542.39.00.01 | |||||
|
54LS125AFMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 18 ns | 4 | 1 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, FP-14 | unknown | DFP | 14 | 8542.39.00.01 | ||||||||||||
|
TT54LS125AFMQB
Twilight Technology Inc
|
Check for Price | Active | 5 V | 18 ns | 1 | 4 | YES | DFP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 20 mA | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
54LS125AFMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 18 ns | 4 | 1 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | FAIRCHILD SEMICONDUCTOR CORP | CERAMIC, FP-14 | unknown | DFP | 14 | 8542.39.00.01 |