Filter Your Search
1 - 6 of 6 results
|
TT54LS113DMQB
Twilight Technology Inc
|
Check for Price | Active | 5 V | 24 ns | 2 | 2 | NO | DIP | 30 MHz | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 4 mA | COMPLEMENTARY | 8 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
54LS113DM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
54LS113DM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 24 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
54LS113DMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 24 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||
|
54LS113DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
54LS113DMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 24 ns | 2 | 2 | NO | DIP | 30 MHz | 15 pF | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 4 mA | COMPLEMENTARY | 8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |