Filter Your Search
1 - 10 of 200 results
|
SN54LS08J
Texas Instruments
|
$4.3530 | Yes | No | Active | 5 V | 20 ns | 20 ns | 4 | 2 | NO | DIP | 15 pF | NO | LS | AND GATE | TTL | 16 mA | 8.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SNJ54LS08J
Texas Instruments
|
$7.0544 | Yes | No | Active | 5 V | 20 ns | 20 ns | 4 | 2 | NO | DIP | 15 pF | NO | LS | AND GATE | TTL | 16 mA | 8.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SNJ54LS08W
Texas Instruments
|
$10.0188 | Yes | No | Active | 5 V | 20 ns | 20 ns | 4 | 2 | YES | DFP | 15 pF | NO | LS | AND GATE | TTL | 16 mA | 8.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SNJ54LS08FK
Texas Instruments
|
$11.5598 | Yes | No | Active | 5 V | 20 ns | 20 ns | 4 | 2 | YES | QCCN | 15 pF | NO | LS | AND GATE | TTL | 16 mA | 8.8 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
M38510/31004BCA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 30 ns | 30 ns | 4 | 2 | NO | DIP | 50 pF | NO | LS | AND GATE | TTL | 4 mA | 8.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | QP SEMICONDUCTOR INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||
|
54LS08/BDA
Signetics
|
Check for Price | No | Obsolete | 5 V | 20 ns | YES | DFP | NO | AND GATE | TTL | 4 mA | 8.8 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
JD54LS08BCA
e2v technologies
|
Check for Price | Active | 5 V | 18 ns | 18 ns | 4 | 2 | NO | DIP | 50 pF | NO | LS | AND GATE | TTL | 4 mA | 8.8 mA | 5.5 V | 4.5 V | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||
|
DM54LS08J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | NO | DIP | NO | AND GATE | TTL | 4 mA | 8.8 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN54LS08JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 20 ns | 4 | 2 | NO | DIP | 15 pF | LS | AND GATE | TTL | 8.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TTDM54LS08W/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 11 ns | 20 ns | 4 | 2 | YES | DFP | NO | AND GATE | TTL | 4 mA | 8.8 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 |