Filter Your Search
1 - 2 of 2 results
|
54LCX16244W-QML
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 6 ns | 5.5 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.54 mm | 9.65 mm | 15.748 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL48,.4,25 | unknown | 8542.39.00.01 | ||
|
54LCX16244W-QML
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 6 ns | 5.5 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.54 mm | 9.65 mm | 15.748 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL48,.4,25 | unknown | 8542.39.00.01 |