Filter Your Search
1 - 3 of 3 results
|
54HST244LB9
Marconi Electronic Devices Inc
|
Check for Price | No | Obsolete | 5 V | 24 ns | 33 ns | 2 | 4 | YES | QCCN | 50 pF | 3-STATE | HST | BUS DRIVER | CMOS | ENABLE LOW | 9 mA | 2 | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||
|
54HST244LB
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | 21 ns | 2 | 4 | YES | QCCN | 3-STATE | HST/T | BUS DRIVER | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||
|
54HST244LB1
Marconi Electronic Devices Inc
|
Check for Price | No | Obsolete | 5 V | 24 ns | 33 ns | 2 | 4 | YES | QCCN | 50 pF | 3-STATE | HST | BUS DRIVER | CMOS | ENABLE LOW | 9 mA | 2 | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 |